Encitech 6212-0100-32 D-Sub Adapter Housing 15 Pins polyamide black

Image Representative of Range

Encitech 6212-0100-32 D-Sub Adapter Housing 15 Pins polyamide black

MPN
6212-0100-32
Brand
Encitech
EAN-13
2050005905228
Order Code
02-8962
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £4.31
10+ £3.93
100+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Encitech DAPK15-JSBULK 6212-0100-32 is a D-SUB adapter housing made from black polyamide, designed to accommodate 15 pins. It is typically used in electronic and data communication applications to protect and organise D-SUB connectors. Sold as a single unit in bulk packaging, this durable housing ensures a reliable connection for various systems.
Type D-SUB adapter housing
Number of Contacts 15
Material Polyamide
Colour Black
Misc Attribute 1 Adapter housing
Misc Attribute 2 DAPK15-JSBULK
Number of pins 15
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot