Encitech 6211-0100-32 D-Sub Adapter Housing 15-pin plastic black

MPN
6211-0100-32
Brand
Encitech
EAN-13
2050005038278
Order Code
02-8958
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 117 in stockBack-order availability date - 03/10/2026

The Encitech DAPK15-JS-K 6211-0100-32 is a black plastic D-SUB adapter housing designed to accommodate 15 pins. It provides a secure enclosure for D-sub connectors, ensuring durability and reliable connections. This adapter is typically used in electronic and telecommunications applications requiring robust connector protection.
Type D-SUB adapter housing
Number of Contacts 15
Material Plastic
Colour Black
Height 41mm
Industrial packaging No
Length 41mm
Misc Attribute DAPK15-JS-K
Number of pins 15
Temperature Range -55 °C - +110°C
Width 17mm

Reviews

Be the first to submit a review

Trustpilot