Christmas Opening Hours and Delivery Dates here
Encitech 6212-0100-43 D-Sub Adapter 25 Pins polyamide metallic.

Image Representative of Range

Encitech 6212-0100-43 D-Sub Adapter 25 Pins polyamide metallic.

Order Code:

02-8965

Brand: Encitech MPN: 6212-0100-43 EAN-13: 2050005891330
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Encitech DAPK25-JS-MET 6212-0100-43 D-SUB adapter housing features a 25-pin configuration and is constructed from durable polyamide and metallic materials. Ideal for secure connections in electronic setups, this D-SUB enclosure is frequently used for protecting connectors in communication and data transfer applications. Available in bulk packaging, it suits both small-scale and industrial environments.
Type D-SUB adapter housing
Number of Contacts 25
Material Polyamide
Colour Metallic
Misc Attribute 1 Adapter housing
Misc Attribute 2 DAPK25-JS-MET
Shielded Yes
Temperature Range -55 °C to +110 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot