Encitech 1511-0101-01 DPAK-M-09-K D-Sub Adapter 9-pin Plastic 180°

Image Representative of Range

Encitech 1511-0101-01 DPAK-M-09-K D-Sub Adapter 9-pin Plastic 180°

MPN
1511-0101-01
Brand
Encitech
EAN-13
2050005904955
Order Code
02-8715
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £10.77 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Encitech DPAK-M-09-K 1511-0101-01 D-SUB adapter housing features a plastic and metallic construction with 9 pins in a 180° configuration. It is ideal for protecting D-SUB connectors in various electronic applications. This robust enclosure is commonly used in industrial and commercial settings to safeguard connections.
Type D-SUB adapter housing
Orientation 180°
Number of Contacts 9
Material Plastic
Colour Metallic
Misc Attribute DPAK-M-09-K
Number of pins 9
Shielded Yes
Temperature Range -30 °C to 110°C

Reviews

Be the first to submit a review

Trustpilot