Encitech 6211-0100-42 D-Sub Adapter Housing 15 Pins Silver Plastic

MPN
6211-0100-42
Brand
Encitech
EAN-13
2050005038285
Order Code
02-8960
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Encitech DAPK15-JS/MET 6211-0100-42 is a D-SUB adapter housing with 15 pins, made from metallised plastic and features a silver finish. It is typically used for protecting and securing D-SUB connectors in electronic and communication devices. This product ensures reliable shielding and connection integrity in various industrial and electronic applications.
Type D-SUB adapter housing
Number of Contacts 15
Material Plastic, metallised
Colour Silver
Height 41mm
Industrial packaging No
Length 41mm
Misc Attribute DAPK15-JS/MET
Number of pins 15
Temperature Range -55 °C - +110°C
Width 17mm

Reviews

Be the first to submit a review

Trustpilot