Encitech 1511-0101-03 DPAK-M Adapter Housing 25-pin Plastic Metallic

Image Representative of Range

Encitech 1511-0101-03 DPAK-M Adapter Housing 25-pin Plastic Metallic

MPN
1511-0101-03
Brand
Encitech
EAN-13
2050005908915
Order Code
02-8716
Country of Origin
Sweden
View Full Product Range (12)

Discontinued


Encitech manufactures the DPAK-M-25-K 1511-0101-03 D-SUB adapter housing with 25 pins. This enclosure is made of plastic with a 180° metallic design, ideal for protecting D-SUB connectors. It is commonly used in electronic equipment requiring secure and durable connector housing.
Type D-SUB adapter housing
Orientation 180°
Number of Contacts 25
Material Plastic
Colour Metallic
Misc Attribute DPAK-M-25-K
Number of pins 25
Shielded Yes
Temperature Range -30 °C to 110°C

Trustpilot