Encitech 6211-0100-33 D-Sub Adapter Housing 25-pin plastic black

MPN
6211-0100-33
Brand
Encitech
EAN-13
2050005037684
Order Code
02-8959
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The encitech DAPK25-JS-K D-SUB adapter housing features a 25-pin configuration, constructed from durable black plastic. Ideal for protecting and securing D-SUB connectors, it provides a reliable enclosure for various electronic applications. Commonly used in communication and computing devices, this product ensures safe and organised connections.
Type D-SUB adapter housing
Number of Contacts 25
Material Plastic
Colour Black
Height 41mm
Industrial packaging No
Length 54.5mm
Misc Attribute DAPK25-JS-K
Number of pins 25
Temperature Range -55 °C - +110°C
Width 13mm

Reviews

Be the first to submit a review

Trustpilot