Encitech 1511-0100-01 D-Sub Adapter Housing 9-pin Plastic Black 1pc

Image Representative of Range

Encitech 1511-0100-01 D-Sub Adapter Housing 9-pin Plastic Black 1pc

Order Code:

02-8713

Brand: Encitech MPN: 1511-0100-01 EAN-13: 2050005907789
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Encitech DPAK-P-09-K 1511-0100-01 is a D-SUB adapter housing made of durable black plastic with 9 pins arranged at a 180° angle. It is suitable for protecting D-SUB connectors and used for various electronic and industrial applications. This single-piece enclosure ensures reliable connectivity and safeguarding of sensitive connections.
Type D-SUB adapter housing
Orientation 180°
Number of Contacts 9
Material Plastic
Colour Black
Misc Attribute DPAK-P-09-K
Shielded No
Temperature Range -30 °C to 110°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot