Encitech 1511-0100-02 D-Sub Adapter Housing 15 Pins black plastic

Image Representative of Range

Encitech 1511-0100-02 D-Sub Adapter Housing 15 Pins black plastic

MPN
1511-0100-02
Brand
Encitech
EAN-13
2050005907840
Order Code
02-8714
Country of Origin
Sweden
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Encitech DPAK-P-15-K 1511-0100-02 is a D-SUB adapter housing designed to accommodate 15 pins. Made from durable black plastic, this enclosure provides a 180° connector orientation. It is ideal for protecting and securing D-SUB connectors in electronic and industrial applications.
Type D-SUB adapter housing
Orientation 180°
Number of Contacts 15
Material Plastic
Colour Black
Misc Attribute DPAK-P-15-K
Number of pins 15
Shielded No
Temperature Range -30 °C to 110°C

Reviews

Be the first to submit a review

Trustpilot