econ connect MICUBN10BBS USB Connector Socket horizontal mount 1pc |
02-7420
|
|
Despatched within 4 working days - 818 in stock
|
5+ £0.935
| 5+ |
£0.935 |
| 10+ |
£0.863 |
| 100+ |
£0.797 |
| 500+ |
£0.746 |
Price per unit Ex VAT
|
Micro B |
Socket |
|
10 |
Steel |
Horizontal |
SMT |
Micro-B USB |
|
Socket, horizontal mount |
Copper alloy gold plated |
Black |
LCP |
105°C |
-55°C |
BB-type |
2A |
|
USB 3.2 1st Gen port Micro B (USB 3.0) |
|
econ connect MUB1B5HN USB Connector Socket vertical 1pc |
02-7465
|
|
Despatched within 4 working days - 152 in stock
|
10+ £0.468
Price per unit Ex VAT
|
Mini B |
Socket |
|
5 |
Copper alloy |
Vertical |
Soldering |
Mini-B USB |
|
Socket, vertical vertical |
Copper alloy gold plated |
Black |
LCP |
105°C |
-40°C |
|
1A |
|
USB 2.0 port Mini B |
30V |
econ connect U2ECART USB 2.0 Adapter Compact Red 1pc |
02-7712
|
|
Despatched within 4 working days - 519 in stock
|
3+ £1.79
| 3+ |
£1.79 |
| 10+ |
£1.65 |
| 50+ |
£1.57 |
Price per unit Ex VAT
|
USB 2.0 Adapter |
|
USB 2.0 |
|
|
|
|
USB 2.0 |
Bulk |
Adapter |
|
Magenta |
|
|
|
|
|
|
|
|
econ connect U31BU1CGSMT USB Connector Socket horizontal mount countersunk |
02-7713
|
|
Despatched within 4 working days - 89 in stock
|
3+ £1.95
Price per unit Ex VAT
|
USB connector |
Socket |
|
4 |
Steel |
Horizontal |
SMT |
USB 3.2 2nd Gen type B socket (USB 3.1) |
|
Socket, horizontal mount |
Copper alloy gold plated |
Black |
Thermoplastic |
85°C |
-25°C |
|
|
Counter-sunk version |
|
|
econ connect U31BU1CGV USB Connector Socket vertical Shell DIP 1pc |
02-7714
|
|
Despatched within 4 working days - 286 in stock
|
3+ £1.39
Price per unit Ex VAT
|
USB connector |
Socket |
|
4 |
Steel |
Vertical |
SMT |
USB 3.2 2nd Gen type B socket (USB 3.1) |
|
Socket, vertical vertical |
Copper alloy gold plated |
Black |
Thermoplastic |
85°C |
-25°C |
Shell DIP |
|
|
|
|
econ connect U31BU1CGW USB Connector Socket horizontal mount 1pc |
02-7715
|
|
Despatched within 4 working days - 206 in stock
|
3+ £1.39
Price per unit Ex VAT
|
USB connector |
Socket |
|
4 |
Steel |
Horizontal |
SMT |
USB 3.2 2nd Gen type B socket (USB 3.1) |
|
Socket, horizontal mount |
Copper alloy gold plated |
Black |
Thermoplastic |
85°C |
-40°C |
|
|
|
|
|
econ connect U3BU1ASMT1 USB Connector horizontal mount with clips |
02-7717
|
|
|
5+ £1.03
Price per unit Ex VAT
|
A |
Socket |
|
4 |
Metal |
Horizontal |
SMT |
USB 3.2 1st Gen type A socket (USB 3.0) |
|
Socket, horizontal mount |
Copper alloy gold plated |
Blue |
LCP |
85°C |
-40°C |
|
1.5A |
With retaining clips |
USB 3.2 1st Gen port A (USB 3.0) |
|
econ connect U3BU1ASMT2 USB Connector Socket horizontal mount DIP |
02-7718
|
|
Despatched within 4 working days - 67 in stock
|
5+ £1.06
Price per unit Ex VAT
|
A |
Socket |
|
4 |
Metal |
Horizontal |
SMT |
USB 3.2 1st Gen type A socket (USB 3.0) |
|
Socket, horizontal mount |
Copper alloy gold plated |
Blue |
LCP |
85°C |
-40°C |
Shell DIP |
1.5A |
|
USB 3.2 1st Gen port A (USB 3.0) |
|
econ connect U3BU1AVW USB Connector Socket vertical angled 1pc |
02-7719
|
|
Despatched within 4 working days - 65 in stock
|
3+ £1.52
Price per unit Ex VAT
|
A |
Socket |
|
4 |
Metal |
Vertical |
Soldering |
USB 3.2 1st Gen type A socket (USB 3.0) |
|
Socket, built-in |
Copper alloy gold plated |
Blue |
PBT |
85°C |
-55°C |
|
1.8A |
Vertical, angled |
USB 3.2 1st Gen port A (USB 3.0) |
|
econ connect U3BU2AN USB Connector Socket horizontal mount 2 ports |
02-7720
|
|
|
3+ £1.62
Price per unit Ex VAT
|
A |
Socket |
|
4 |
Metal |
Horizontal |
Solder pins |
USB 3.2 1st Gen type A socket (USB 3.0) |
|
Socket, horizontal mount |
Copper alloy gold plated |
Blue |
PBT |
85°C |
-55°C |
2 Ports |
1.8A |
|
|
30V |
econ connect U3SALN USB Connector Plug 1pc robust high-speed connection |
02-7721
|
|
Despatched within 4 working days - 197 in stock
|
10+ £0.655
Price per unit Ex VAT
|
A |
Plug |
|
4 |
Steel |
|
Soldering |
USB 3.2 1st Gen type A plug (USB 3.0) |
|
Plug |
Copper alloy gold plated |
Blue |
PBT |
85°C |
-25°C |
|
1A |
|
USB 3.2 1st Gen connector A (USB 3.0) |
|
econ connect UBU1BSII USB Connector Socket Vertical 1pc |
02-7724
|
|
Despatched within 4 working days - 323 in stock
|
10+ £0.682
Price per unit Ex VAT
|
B |
Socket |
|
4 |
Brass |
Vertical |
Soldering |
USB 2.0 type B socket |
|
Socket, vertical vertical |
Copper alloy gold plated |
White |
PBT |
80°C |
-25°C |
|
1.5A |
|
USB 2.0 port B |
30V |
econ connect US1AFSN USB Connector Plug horizontal mount 1pc |
02-7729
|
|
Despatched within 4 working days - 1,384 in stock
|
10+ £0.489
Price per unit Ex VAT
|
A |
Plug |
|
4 |
Brass |
Horizontal |
SMT |
USB 2.0 type A plug |
|
Plug, horizontal mount |
Copper alloy gold plated |
White |
Nylon |
85°C |
-55°C |
|
1.5A |
|
USB 2.0 connector A |
|
econ connect USBBU1BN USB Connector Socket horizontal mount 1pc |
02-7730
|
|
|
10+ £0.591
Price per unit Ex VAT
|
B |
Socket |
|
4 |
Brass |
Horizontal |
Soldering |
USB 2.0 type B socket |
|
Socket, horizontal mount |
Copper alloy gold plated |
White |
PBT |
85°C |
-55°C |
|
1.5A |
|
USB 2.0 port B |
|