econ connect MICUBN10BBS USB Connector Socket horizontal mount 1pc

Image Representative of Range

econ connect MICUBN10BBS USB Connector Socket horizontal mount 1pc

MPN
MICUBN10BBS
Brand
econ connect
EAN-13
2050005787190
Order Code
02-7420
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 821 in stock

The USB connector socket MICUBN10BBS by econ connect is a horizontal mount BB-type. It is ideal for integrating USB connections in various electronic devices. This connector is typically used in computing or peripheral devices requiring a reliable USB interface.
Type Micro B
Gender Socket
No. of Contacts 10
Mounting Direction Horizontal
Case Material Steel
Connection SMT
Connector standard Micro-B USB
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Black
Material LCP
Maximum Temperature 105°C
Min. temperature -55°C
Misc Attribute 2 BB-type
Nominal current (details) 2A
Number of pins 10
Type A USB 3.2 1st Gen port Micro B (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot