econ connect UBU1BSII USB Connector Socket Vertical 1pc

Image Representative of Range

econ connect UBU1BSII USB Connector Socket Vertical 1pc

MPN
UBU1BSII
Brand
econ connect
EAN-13
2050005787237
Order Code
02-7724
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.682
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

The USB connector socket, model UBU1BSII by econ connect, is designed for vertical mounting. It features a robust build for secure and reliable connections. Typically used in electronic devices and computer peripherals, it facilitates high-speed data transfer and power supply.
Type B
Gender Socket
No. of Contacts 4
Mounting Direction Vertical
Case Material Brass
Connection Soldering
Connector standard USB 2.0 type B socket
Connector Type Socket, vertical vertical
Contact Material Copper alloy gold plated
Factory colour White
Material PBT
Maximum Temperature 80°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Type A USB 2.0 port B

Reviews

Be the first to submit a review

Trustpilot