econ connect U3BU1ASMT1 USB Connector horizontal mount with clips

econ connect U3BU1ASMT1 USB Connector horizontal mount with clips

MPN
U3BU1ASMT1
Brand
econ connect
EAN-13
2050005787176
Order Code
02-7717
Country of Origin
Taiwan

Discontinued


The econ connect USB connector socket U3BU1ASMT1 is a horizontal mount component with retaining clips designed for secure installations. Manufactured by econ connect, it features a durable construction suitable for various electronic projects and repairs. This connector is commonly used in consumer electronics, computer peripherals, and DIY electronic projects.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Metal
Connection SMT
Connector standard USB 3.2 1st Gen type A socket (USB 3.0)
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Blue
Material LCP
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 1 With retaining clips
Nominal current (details) 1.5A
Type A USB 3.2 1st Gen port A (USB 3.0)

Trustpilot