econ connect MUB1B5HN USB Connector Socket vertical 1pc

Image Representative of Range

econ connect MUB1B5HN USB Connector Socket vertical 1pc

MPN
MUB1B5HN
Brand
econ connect
EAN-13
2050005787305
Order Code
02-7465
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.468
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

econ connect manufactures the USB connector socket MUB1B5HN, which features a vertical orientation for efficient space utilisation. Its robust design ensures reliable connectivity for a variety of electronic devices. This socket is typically used in consumer electronics, computer hardware, and peripheral equipment.
Type Mini B
Gender Socket
No. of Contacts 5
Mounting Direction Vertical
Case Material Copper alloy
Connection Soldering
Connector standard Mini-B USB
Connector Type Socket, vertical vertical
Contact Material Copper alloy gold plated
Factory colour Black
Material LCP
Maximum Temperature 105°C
Min. temperature -40°C
Nominal current (details) 1A
Nominal voltage (details) 30V
Number of pins 5
Type A USB 2.0 port Mini B

Reviews

Be the first to submit a review

Trustpilot