econ connect USBBU1BN USB Connector Socket horizontal mount 1pc

econ connect USBBU1BN USB Connector Socket horizontal mount 1pc

Order Code:

02-7730

Brand: econ connect MPN: USBBU1BN EAN-13: 2050005787213

Discontinued


The econ connect USB connector socket, model USBBU1BN, is a horizontal mount designed for seamless integration. This product, available as a single piece, is ideal for projects requiring reliable USB connectivity. It is commonly used in consumer electronics and computer interface applications.
Type B
Case Material Brass
Connection Soldering
Connector standard USB 2.0 type B socket
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour White
Material PBT
Max. temperature 85°C
Min. temperature -55°C
Nominal current (details) 1.5A
Type A USB 2.0 port B

You may also like


Trustpilot