econ connect U3BU2AN USB Connector Socket horizontal mount 2 ports

Image Representative of Range

econ connect U3BU2AN USB Connector Socket horizontal mount 2 ports

MPN
U3BU2AN
Brand
econ connect
EAN-13
2050005787312
Order Code
02-7720
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


The econ connect U3BU2AN is a horizontal mount USB connector socket featuring 2 ports. It is designed for stable and reliable connectivity in electronic devices, providing efficient data transfer and charging capabilities. Typical applications include integration into computer motherboards, consumer electronics, and other devices requiring USB connectivity.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Metal
Connection Solder pins
Connector standard USB 3.2 1st Gen type A socket (USB 3.0)
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Blue
Material PBT
Maximum Temperature 85°C
Min. temperature -55°C
Misc Attribute 2 2 Ports
Nominal current (details) 1.8A
Nominal voltage (details) 30V

Trustpilot