econ connect U3BU1AVW USB Connector Socket vertical angled 1pc

Image Representative of Range

econ connect U3BU1AVW USB Connector Socket vertical angled 1pc

MPN
U3BU1AVW
Brand
econ connect
EAN-13
2050005787251
Order Code
02-7719
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

econ connect manufactures the U3BU1AVW USB connector, a built-in vertical and angled socket. This connector is designed to facilitate easy and efficient connections in various electronic devices. It is typically used in applications requiring reliable USB connections, such as in computers and peripheral devices.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Vertical
Case Material Metal
Connection Soldering
Connector standard USB 3.2 1st Gen type A socket (USB 3.0)
Connector Type Socket, built-in
Contact Material Copper alloy gold plated
Factory colour Blue
Material PBT
Maximum Temperature 85°C
Min. temperature -55°C
Misc Attribute 1 Vertical, angled
Nominal current (details) 1.8A
Type A USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot