econ connect U31BU1CGV USB Connector Socket vertical Shell DIP 1pc

Image Representative of Range

econ connect U31BU1CGV USB Connector Socket vertical Shell DIP 1pc

MPN
U31BU1CGV
Brand
econ connect
EAN-13
2050005787275
Order Code
02-7714
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The USB connector Socket, model U31BU1CGV by econ connect, is designed for vertical mounting with a shell DIP configuration. It is ideal for integrating USB connectivity in electronic devices and applications requiring robust connections. Typical uses include consumer electronics, computer peripherals, and communication equipment.
Type USB connector
Gender Socket
No. of Contacts 4
Mounting Direction Vertical
Case Material Steel
Connection SMT
Connector standard USB 3.2 2nd Gen type B socket (USB 3.1)
Connector Type Socket, vertical vertical
Contact Material Copper alloy gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute 2 Shell DIP

Reviews

Be the first to submit a review

Trustpilot