econ connect U3SALN USB Connector Plug 1pc robust high-speed connection

Image Representative of Range

econ connect U3SALN USB Connector Plug 1pc robust high-speed connection

MPN
U3SALN
Brand
econ connect
EAN-13
2050005787268
Order Code
02-7721
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.655
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The USB connector plug U3SALN by econ connect features a robust design for reliable data and power connections. This high-quality connector is suitable for various electronic and computing applications. It is ideal for use in both consumer electronics and industrial systems.
Type A
Gender Plug
No. of Contacts 4
Case Material Steel
Connection Soldering
Connector standard USB 3.2 1st Gen type A plug (USB 3.0)
Connector Type Plug
Contact Material Copper alloy gold plated
Factory colour Blue
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Nominal current (details) 1A
Type A USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot