econ connect US1AFSN USB Connector Plug horizontal mount 1pc

Image Representative of Range

econ connect US1AFSN USB Connector Plug horizontal mount 1pc

MPN
US1AFSN
Brand
econ connect
EAN-13
2050005787244
Order Code
02-7729
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,425 in stock

The USB connector US1AFSN by econ connect features a horizontal mount design, making it ideal for secure and efficient connections in compact spaces. Its robust construction ensures reliable data transfer and durability in various applications. Typical uses include computers, consumer electronics, and custom electronic projects.
Type A
Gender Plug
No. of Contacts 4
Mounting Direction Horizontal
Case Material Brass
Connection SMT
Connector standard USB 2.0 type A plug
Connector Type Plug, horizontal mount
Contact Material Copper alloy gold plated
Factory colour White
Material Nylon
Maximum Temperature 85°C
Min. temperature -55°C
Nominal current (details) 1.5A
Type A USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot