econ connect U3BU1ASMT2 USB Connector Socket horizontal mount DIP

Image Representative of Range

econ connect U3BU1ASMT2 USB Connector Socket horizontal mount DIP

MPN
U3BU1ASMT2
Brand
econ connect
EAN-13
2050005787183
Order Code
02-7718
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The USB connector socket by econ connect, model U3BU1ASMT2, is designed for horizontal mounting with a Shell DIP configuration. Manufactured with precision, it's ideal for secure and reliable USB connections in electronic devices. Typically used in consumer electronics, this connector ensures stable data transmission and power delivery.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Metal
Connection SMT
Connector standard USB 3.2 1st Gen type A socket (USB 3.0)
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Blue
Material LCP
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 2 Shell DIP
Nominal current (details) 1.5A
Type A USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot