econ connect U31BU1CGSMT USB Connector Socket horizontal mount countersunk

Image Representative of Range

econ connect U31BU1CGSMT USB Connector Socket horizontal mount countersunk

MPN
U31BU1CGSMT
Brand
econ connect
EAN-13
2050005787282
Order Code
02-7713
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The USB connector socket by econ connect is a horizontal mount, counter-sunk version designed for secure installations. It is typically used in consumer electronics and computer hardware applications, offering reliable connectivity.
Type USB connector
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Steel
Connection SMT
Connector standard USB 3.2 2nd Gen type B socket (USB 3.1)
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute 1 Counter-sunk version

Reviews

Be the first to submit a review

Trustpilot