Eaton 216712 M22 Kill switch Black 1pc durable emergency stop |
02-6163
|
|
Despatched within 4 working days - 30 in stock
|
1+ £14.19
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Black |
|
M22-DP-S |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216712-1 M22-DP-S kill switch round black 1pc |
02-6164
|
|
|
1+ £10.82
Price per unit Ex VAT
|
IP67 |
|
Black |
6mm |
M22-DP-S |
momentary |
42.6mm |
|
None |
+70°C |
-25°C |
None |
22mm |
Kill switch |
36.5mm |
Eaton 216713 M22S-DP-S kill switch Black 1pc robust design |
02-6165
|
|
Despatched within 4 working days - 9 in stock
|
1+ £14.19
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Black |
|
M22S-DP-S |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216714 M22 series kill switch red 1pc |
02-6166
|
|
Despatched within 4 working days - 54 in stock
|
1+ £14.19
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Red |
|
M22-DP-R |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216716 M22-DP-G kill switch Green 1pc |
02-6167
|
|
Despatched within 4 working days - 33 in stock
|
1+ £14.19
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Green |
|
M22-DP-G |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216716-1 M22 Kill switch round green 1pc |
02-6168
|
|
Despatched within 4 working days - 12 in stock
|
1+ £13.44
Price per unit Ex VAT
|
IP67 |
|
Green |
6mm |
M22-DP-G |
momentary |
42.6mm |
|
None |
+70°C |
-25°C |
None |
|
Kill switch |
36.5mm |
Eaton 216717 M22S Kill switch Green 1pc |
02-6169
|
|
Despatched within 4 working days - 35 in stock
|
1+ £13.93
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Green |
|
M22S-DP-G |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216718 M22-DP-Y kill switch Yellow 1pc |
02-6170
|
|
Despatched within 4 working days - 4 in stock
|
1+ £14.19
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Yellow |
|
M22-DP-Y |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216719 M22S Kill switch Yellow 1pc |
02-6171
|
|
|
1+ £10.74
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Yellow |
|
M22S-DP-Y |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216720 M22-DP-R-X0 kill switch red 1pc emergency stop |
02-6172
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.41
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Red |
|
M22-DP-R-X0 |
|
|
0 |
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216721 M22S Kill switch Red single piece |
02-6173
|
|
|
1+ £11.61
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Red |
|
M22S-DP-R-X0 |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216722-1 M22 Kill switch round green planar 1pc |
02-6174
|
|
Despatched within 4 working days - 15 in stock
|
1+ £14.30
| 1+ |
£14.30 |
| 10+ |
£13.12 |
| 100+ |
£12.77 |
Price per unit Ex VAT
|
IP67 |
|
Green |
6mm |
M22-DP-G-X1 |
momentary |
42.6mm |
|
None |
+70°C |
-25°C |
I |
|
Kill switch |
36.5mm |
Eaton 216723 M22S kill switch green single piece |
02-6175
|
|
Despatched within 4 working days - 6 in stock
|
1+ £13.86
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Green |
|
M22S-DP-G-X1 |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216724 M22 Kill switch Black 1pc |
02-6176
|
|
Available to back order
|
1+ £13.32
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Black |
|
M22-DP-S-X0 |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216728 M22 Kill switch Black 1pc |
02-6177
|
|
Despatched within 4 working days - 1 in stock
|
1+ £12.69
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Black |
|
M22-DP-S-X |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216743 M22 Kill switch Black 1pc |
02-6178
|
|
Despatched within 4 working days - 17 in stock
|
1+ £16.97
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Black |
|
M22-DRP-S |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216745 M22 Kill switch red 1pc |
02-6179
|
|
Despatched within 4 working days - 7 in stock
|
1+ £19.97
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Red |
|
M22-DRP-R |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216747 M22 Kill switch Green 1 piece |
02-6180
|
|
Despatched within 4 working days - 8 in stock
|
1+ £16.97
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Green |
|
M22-DRP-G |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216749 M22 Kill switch Yellow 1pc |
02-6181
|
|
Despatched within 4 working days - 29 in stock
|
1+ £20.58
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Yellow |
|
M22-DRP-Y |
|
|
|
|
|
|
|
|
Kill switch |
36.5mm |
Eaton 216751 M22 kill switch Red 1pc compact safety switch |
02-6182
|
|
Despatched within 4 working days - 21 in stock
|
1+ £18.33
Price per unit Ex VAT
|
IP67/IP69 |
(Ø) 36.5mm |
Red |
|
M22-DRP-R-X0 |
|
|
0 |
|
|
|
|
|
Kill switch |
36.5mm |