Eaton 216751 M22 kill switch Red 1pc compact safety switch

Image Representative of Range

Eaton 216751 M22 kill switch Red 1pc compact safety switch

MPN
216751
Brand
Eaton
EAN-13
4015082167516
Order Code
02-6182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £18.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Eaton 216751 kill switch is a high-quality emergency stop device featuring a red, durable actuator. Designed for safety applications, it provides reliable control in machinery and equipment. Its robust construction makes it suitable for industrial environments where quick power disconnection is essential.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Red
Misc Attribute M22-DRP-R-X0
Weight 0

Reviews

Be the first to submit a review

Trustpilot