Eaton 216720 M22-DP-R-X0 kill switch red 1pc emergency stop

Image Representative of Range

Eaton 216720 M22-DP-R-X0 kill switch red 1pc emergency stop

MPN
216720
Brand
Eaton
EAN-13
4015082167202
Order Code
02-6172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 216720 kill switch is a robust emergency stop device, highlighted by its striking red colour for high visibility. This switch, model M22-DP-R-X0, is designed for quick and secure circuit disconnection in urgent scenarios. It is typically used in industrial settings to enhance safety and prevent machinery accidents.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Red
Misc Attribute M22-DP-R-X0
Weight 0

Reviews

Be the first to submit a review

Trustpilot