Eaton 216712 M22 Kill switch Black 1pc durable emergency stop

Image Representative of Range

Eaton 216712 M22 Kill switch Black 1pc durable emergency stop

MPN
216712
Brand
Eaton
EAN-13
4015082167127
Order Code
02-6163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Eaton's M22-DP-S kill switch is a black emergency stop device designed for safety applications. The switch is typically used to quickly deactivate machinery in industrial settings. It is sold in single units for easy integration into existing systems.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Black
Misc Attribute M22-DP-S

Reviews

Be the first to submit a review

Trustpilot