Eaton 216723 M22S kill switch green single piece

Image Representative of Range

Eaton 216723 M22S kill switch green single piece

MPN
216723
Brand
Eaton
EAN-13
4015082167233
Order Code
02-6175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton 216723 Kill switch is a green, pushbutton switch designed for emergency stop functions. It is typically used in industrial settings to quickly shut down machinery in case of an emergency. The robust design ensures reliable performance in demanding environments.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Green
Misc Attribute M22S-DP-G-X1

Reviews

Be the first to submit a review

Trustpilot