Eaton 216722-1 M22 Kill switch round green planar 1pc

Image Representative of Range

Eaton 216722-1 M22 Kill switch round green planar 1pc

MPN
216722-1
Brand
Eaton
EAN-13
2050005032498
Order Code
02-6174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.30
10+ £13.12
100+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eaton M22-DP-G-X1 is a green, round kill switch, designed for emergency stop functions. This single piece is ideal for safety applications in machinery and industrial equipment.
Type Kill switch
IP Rating IP67
Button Diameter 36.5mm
Factory colour Green
Front panel thickness 6mm
Functions momentary
Length 42.6mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-DP-G-X1
Print motif I

Reviews

Be the first to submit a review

Trustpilot