Eaton 216743 M22 Kill switch Black 1pc

Image Representative of Range

Eaton 216743 M22 Kill switch Black 1pc

MPN
216743
Brand
Eaton
EAN-13
4015082167431
Order Code
02-6178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Eaton 216743 kill switch is a black, single-piece unit designed for emergency shutdown applications. It features a durable build suitable for industrial environments. Commonly used in machinery and electrical control systems, it ensures safety by allowing quick power disconnection.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Black
Misc Attribute M22-DRP-S

Reviews

Be the first to submit a review

Trustpilot