Eaton 216716-1 M22 Kill switch round green 1pc

Image Representative of Range

Eaton 216716-1 M22 Kill switch round green 1pc

MPN
216716-1
Brand
Eaton
EAN-13
4064161270449
Order Code
02-6168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.44
10+ £12.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton M22-DP-G is a green kill switch designed for emergency stopping functions. Manufactured by Eaton, it features a round, planar design and is sold as a single unit. This switch is commonly used in industrial settings to halt machinery quickly for safety purposes.
Type Kill switch
IP Rating IP67
Button Diameter 36.5mm
Factory colour Green
Front panel thickness 6mm
Functions momentary
Length 42.6mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-DP-G
Print motif None

Reviews

Be the first to submit a review

Trustpilot