Eaton 216745 M22 Kill switch red 1pc

Image Representative of Range

Eaton 216745 M22 Kill switch red 1pc

MPN
216745
Brand
Eaton
EAN-13
4015082167455
Order Code
02-6179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton 216745 M22-DRP-R is a red kill switch designed for emergency stopping applications. It ensures safety in industrial settings by allowing quick power disconnection. This robust switch is suitable for control panels and machines requiring emergency shutdown capabilities.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Red
Misc Attribute M22-DRP-R

Reviews

Be the first to submit a review

Trustpilot