Eaton 216747 M22 Kill switch Green 1 piece

Image Representative of Range

Eaton 216747 M22 Kill switch Green 1 piece

MPN
216747
Brand
Eaton
EAN-13
4015082167479
Order Code
02-6180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eaton's 216747 M22-DRP-G is a green kill switch designed for emergency power disconnection. It features a reliable mechanism and is suitable for safety applications in various machinery and industrial equipment. This switch ensures quick and safe cessation of electrical circuits.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Green
Misc Attribute M22-DRP-G

Reviews

Be the first to submit a review

Trustpilot