Eaton 216749 M22 Kill switch Yellow 1pc

Image Representative of Range

Eaton 216749 M22 Kill switch Yellow 1pc

MPN
216749
Brand
Eaton
EAN-13
4015082167493
Order Code
02-6181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Eaton's M22-DRP-Y kill switch comes in a distinctive yellow, ensuring high visibility. This switch is designed for emergency applications, providing a reliable method to stop machinery quickly. Ideal for industrial settings, it enhances safety by offering immediate power disconnection.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Yellow
Misc Attribute M22-DRP-Y

Reviews

Be the first to submit a review

Trustpilot