Eaton 216724 M22 Kill switch Black 1pc

Image Representative of Range

Eaton 216724 M22 Kill switch Black 1pc

MPN
216724
Brand
Eaton
EAN-13
4015082167240
Order Code
02-6176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 216724 M22-DP-S-X0 is a black kill switch designed for safety and control applications. It features robust construction suited for industrial environments. This switch is commonly used to quickly shut down machinery in emergency situations.
Type Kill switch
IP Rating IP67/IP69
Button Diameter 36.5mm
Dimensions (Ø) 36.5mm
Factory colour Black
Misc Attribute M22-DP-S-X0

Reviews

Be the first to submit a review

Trustpilot