Eaton Industrial Panel Indicators Indicator light 609824

Eaton Brand: Eaton
The Eaton indicator lights are electrical components used in various applications, characterised by their clear or green illumination and compatibility with different voltage levels.
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Colour front ring Voltage Front panel max. (Ø) Colour lens Dimensions Connection Construction type lens Degree of protection (IP) IP Rating Maximum Temperature Degree of protection (NEMA) Height opening Min. temperature Misc Attribute Material front ring Weight Panel Cutout Size Recess Diameter
Eaton 082151 L-PKZ0 Indicator Light Clear 230V AC 1pc White Neon Lamp
Eaton 082151 L-PKZ0 Indicator Light Clear 230V AC 1pc White Neon Lamp
Standard range
Order code: 02-5513
MPN: 082151

Despatched within 4 working days - 2 in stock
1+ £17.29
Price per unit Ex VAT
Clear Other White CEE 7/16 CEE plug Rectangular IP65 IP65 +55°C Other 0mm -25°C L-PKZ0(230V) Plastic 16mm 16mm
Eaton L-PKZ0 Indicator light Clear 400V AC planar white Glimmlampe
Eaton L-PKZ0 Indicator light Clear 400V AC planar white Glimmlampe
Extended range
Order code: 02-5514
MPN: 082152

Available to back orderBack order, lead time 5 weeks
1+ £17.29
Price per unit Ex VAT
Clear 400V AC CEE 7/16 CEE plug IP65 +55°C -25°C L-PKZ0(400V) 16mm
Eaton 082154 Indicator Light Green 230V AC Planar L-PKZ0-GN(230V)
Eaton 082154 Indicator Light Green 230V AC Planar L-PKZ0-GN(230V)
Extended range
Order code: 02-5515
MPN: 082154

Available to back order
1+ £17.29
Price per unit Ex VAT
Green Other 230V AC Green CEE 7/16 CEE plug Rectangular IP65 IP65 +55°C Other 0mm -25°C L-PKZ0-GN(230V) Plastic 16mm 16mm
Eaton 082155 L-PKZ0-GN Indicator Light Green 400V AC Planar 1pc
Eaton 082155 L-PKZ0-GN Indicator Light Green 400V AC Planar 1pc
Standard range
Order code: 02-5516
MPN: 082155

Despatched within 4 working days - 4 in stock
1+ £17.29
Price per unit Ex VAT
Green 400V AC CEE 7/16 CEE plug IP65 +55°C -25°C L-PKZ0-GN(400V) 16mm
Eaton L-PKZ0-RT230V Indicator Light Red 230V AC 1pcs
Eaton L-PKZ0-RT230V Indicator Light Red 230V AC 1pcs
Standard range
Order code: 02-5517
MPN: 082157

Despatched within 4 working days - 10 in stock
1+ £17.29
Price per unit Ex VAT
Red 230V AC CEE 7/16 CEE plug IP65 +55°C -25°C L-PKZ0-RT(230V) 16mm
Eaton L-PKZ0-RT400V Indicator Light Red 400V AC Planar 1pc
Eaton L-PKZ0-RT400V Indicator Light Red 400V AC Planar 1pc
Standard range
Order code: 02-5518
MPN: 082158

Despatched within 4 working days - 1 in stock
1+ £17.29
Price per unit Ex VAT
Red 400V AC CEE 7/16 CEE plug IP65 +55°C -25°C L-PKZ0-RT(400V) 16mm
Eaton 088761 Indicator light Blue 24 V AC 1pc
Eaton 088761 Indicator light Blue 24 V AC 1pc
Extended range
Order code: 02-5529
MPN: 088761

Available to back orderBack order, lead time 5 weeks
1+ £13.91
10+ £13.14
Price per unit Ex VAT
Blue 24V AC 25mm IP65 +60°C -25°C Q25LF-BL/WB 16mm
Eaton 185140 C22-L-G-24-P62 Green Indicator Light 24V DC/AC
Eaton 185140 C22-L-G-24-P62 Green Indicator Light 24V DC/AC
Extended range
Order code: 02-5835
MPN: 185140

Back order - 3 availableBack-order availability date - 03/12/2026
1+ £44.39
10+ £41.99
Price per unit Ex VAT
Green Other 24V DC/AC Green Open end cable Round Other IP65, IP66, IP67 +70°C Other 0mm -30°C C22-L-G-24-P62 Plastic 22.5mm 22mm
Eaton 185141 C22-L-R-24-P62 Red Indicator Light 24V DC/AC
Eaton 185141 C22-L-R-24-P62 Red Indicator Light 24V DC/AC
Extended range
Order code: 02-5836
MPN: 185141

Back order - 2 availableBack-order availability date - 03/12/2026
1+ £41.53
10+ £39.28
Price per unit Ex VAT
Red Other 24V DC/AC Red Open end cable Round Other IP65, IP66, IP67 Other 0mm -30°C C22-L-R-24-P62 Plastic 22.5mm 22mm
Eaton 185142 C22 Indicator light planar White 24V DC/AC 1pc
Eaton 185142 C22 Indicator light planar White 24V DC/AC 1pc
Extended range
Order code: 02-5837
MPN: 185142

Back order - 5 availableBack-order availability date - 03/12/2026
1+ £42.44
Price per unit Ex VAT
White Other 24V DC/AC White Open end cable Round Other IP65, IP66, IP67 Other 0mm -30°C C22-L-W-24-P62 Plastic 22.5mm 22mm
Eaton C22-L-Y-24-P62 Indicator Light Yellow 24V DC/AC 1pc
Eaton C22-L-Y-24-P62 Indicator Light Yellow 24V DC/AC 1pc
Extended range
Order code: 02-5838
MPN: 185143

Back order - 17 availableBack-order availability date - 03/12/2026
1+ £44.75
10+ £42.33
Price per unit Ex VAT
Yellow Other 24V DC/AC Yellow Open end cable Round Other IP65, IP66, IP67 Other 0mm -30°C C22-L-Y-24-P62 Plastic 22.5mm 22mm
Eaton M22-L-R Indicator Light Red 1pc 216772
Eaton M22-L-R Indicator Light Red 1pc 216772
Standard range
Order code: 02-6184
MPN: 216772

Despatched within 4 working days - 188 in stock
1+ £5.60
Price per unit Ex VAT
Red 29. 7mm IP66, IP67, IP69 +70°C -25°C M22-L-R 22.5mm 22mm
Eaton 216773 Indicator Light Green 1pc for clear status indication
Eaton 216773 Indicator Light Green 1pc for clear status indication
Standard range
Order code: 02-6185
MPN: 216773

Despatched within 4 working days - 171 in stock
1+ £5.66
Price per unit Ex VAT
Green 29. 7mm IP66, IP67, IP69 +70°C -25°C M22-L-G 22.5mm 22mm
Eaton M22-LH-W indicator light White 1pc
Eaton M22-LH-W indicator light White 1pc
Standard range
Order code: 02-6189
MPN: 216778

Despatched within 4 working days - 2 in stock
1+ £8.53
Price per unit Ex VAT
White 29.7mm (Ø) 29.7mm IP67 +70°C -25°C M22-LH-W 0 22.5mm 22.5mm

Trustpilot