Eaton M22-LH-W indicator light White 1pc

Image Representative of Range

Eaton M22-LH-W indicator light White 1pc

MPN
216778
Brand
Eaton
EAN-13
4015082167783
Order Code
02-6189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the M22-LH-W indicator light, a versatile component designed for clear and effective visual signalling. The white indicator light, listed as product number 216778, is typically used in industrial control panels to show machine status or faults. It is ideal for ensuring visibility and communication in various operational settings.
Type Indicator light
Lamp/Lens Colour White
(Ø) 29.7mm
Dimensions (Ø) 29.7mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-LH-W
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot