Eaton M22-L-R Indicator Light Red 1pc 216772

Image Representative of Range

Eaton M22-L-R Indicator Light Red 1pc 216772

MPN
216772
Brand
Eaton
EAN-13
4015082167721
Order Code
02-6184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Eaton's M22-L-R indicator light, featuring a red illumination, is a durable component designed for signalling applications. It is typically used in control panels and industrial environments to provide visual status alerts. Available as a single unit, this indicator light is reliable for various operational settings.
Type Indicator light
Lamp/Lens Colour Red
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-R
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot