Eaton 082151 L-PKZ0 Indicator Light Clear 230V AC 1pc White Neon Lamp

Image Representative of Range

Eaton 082151 L-PKZ0 Indicator Light Clear 230V AC 1pc White Neon Lamp

MPN
082151
Brand
Eaton
EAN-13
4015080821519
Order Code
02-5513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the L-PKZ0(230V) indicator light, featuring a clear design with a 230 V AC rating. The component is designed for industrial applications where visual signalling is required. The product is commonly used in control panels and electrical systems.
Type Indicator light
Colour lens White
Colour front ring Other
Connection CEE 7/16 CEE plug
Construction type lens Rectangular
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Height opening 0mm
IP Rating IP65
Lamp/Lens Colour Clear
Material front ring Plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute L-PKZ0(230V)
Number of indicator lights 10
Operating Voltage 230V AC
Panel Cutout Size 16mm
Rated operating voltage Ue 110-230V
Recess Diameter 16mm
Switch/button features planar
Type of electric connection Other
Type of lamp socket Other
Type of lens Flat
Voltage type AC/DC
Width opening 0mm
With front ring FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot