Eaton 185142 C22 Indicator light planar White 24V DC/AC 1pc

Image Representative of Range

Eaton 185142 C22 Indicator light planar White 24V DC/AC 1pc

MPN
185142
Brand
Eaton
EAN-13
4015081806249
Order Code
02-5837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Eaton C22-L-W-24-P62 is a planar indicator light designed for 24 V DC/AC use. It features a white light, making it ideal for clear visual indication in control panels. This indicator light is commonly used in electrical systems for status indication and safety alerts.
Type Indicator light
Lamp/Lens Colour White
Voltage 24V DC/AC
Colour front ring Other
Colour lens White
Connection Open end cable
Construction type lens Round
Degree of protection (IP) Other
Degree of protection (NEMA) Other
Height opening 0mm
IP Rating IP65, IP66, IP67
Material front ring Plastic
Min. temperature -30°C
Misc Attribute C22-L-W-24-P62
Number of indicator lights 1
Panel Cutout Size 22.5mm
Rated operating voltage Ue 24-24V
Recess Diameter 22mm
Switch/button features planar
Type of electric connection Other
Type of lamp socket LED
Type of lens Flat
Voltage type AC/DC
Width opening 0mm
With front ring TRUE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot