Eaton 216773 Indicator Light Green 1pc for clear status indication

Image Representative of Range

Eaton 216773 Indicator Light Green 1pc for clear status indication

MPN
216773
Brand
Eaton
EAN-13
2050006563380
Order Code
02-6185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

The Eaton indicator light is a green, single-piece component with the model number M22-L-G. Manufactured by Eaton, it is designed for clear visibility in control panels and machinery interfaces. It's commonly used in industrial environments to provide status indications.
Type Indicator light
Lamp/Lens Colour Green
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-G
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot