Eaton 082155 L-PKZ0-GN Indicator Light Green 400V AC Planar 1pc

Image Representative of Range

Eaton 082155 L-PKZ0-GN Indicator Light Green 400V AC Planar 1pc

MPN
082155
Brand
Eaton
EAN-13
4015080821557
Order Code
02-5516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton L-PKZ0-GN(400V) is a green indicator light designed for use with 400 V AC systems. It is typically used in industrial control panels to provide visual status indications. Its robust design ensures reliability in demanding environments.
Type Indicator light
Lamp/Lens Colour Green
Voltage 400V AC
Connection CEE 7/16 CEE plug
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute L-PKZ0-GN(400V)
Recess Diameter 16mm
Switch/button features planar

Reviews

Be the first to submit a review

Trustpilot