Eaton 185140 C22-L-G-24-P62 Green Indicator Light 24V DC/AC

Image Representative of Range

Eaton 185140 C22-L-G-24-P62 Green Indicator Light 24V DC/AC

MPN
185140
Brand
Eaton
EAN-13
4015081806225
Order Code
02-5835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.39
10+ £41.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Eaton C22-L-G-24-P62 is a planar green indicator light designed for 24 V DC/AC operation. It's suitable for use in control panels and industrial machinery to provide clear visual indicators. Renowned for its reliability, this indicator light is ideal for both commercial and industrial applications.
Type Indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Colour front ring Other
Colour lens Green
Connection Open end cable
Construction type lens Round
Degree of protection (IP) Other
Degree of protection (NEMA) Other
Height opening 0mm
IP Rating IP65, IP66, IP67
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute C22-L-G-24-P62
Number of indicator lights 1
Panel Cutout Size 22.5mm
Rated operating voltage Ue 24-24V
Recess Diameter 22mm
Switch/button features planar
Type of electric connection Other
Type of lamp socket LED
Type of lens Flat
Voltage type AC/DC
Width opening 0mm
With front ring TRUE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot