Eaton L-PKZ0-RT400V Indicator Light Red 400V AC Planar 1pc

Image Representative of Range

Eaton L-PKZ0-RT400V Indicator Light Red 400V AC Planar 1pc

MPN
082158
Brand
Eaton
EAN-13
4064161268835
Order Code
02-5518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Eaton, this is a red planar indicator light designed for 400 V AC applications. It is suitable for installation in control panels and machinery to provide visual status indication. The product is ideal for industrial environments requiring reliable and clear signalling.
Type Indicator light
Lamp/Lens Colour Red
Voltage 400V AC
Connection CEE 7/16 CEE plug
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute L-PKZ0-RT(400V)
Recess Diameter 16mm
Switch/button features planar

Reviews

Be the first to submit a review

Trustpilot