Eaton C22-L-Y-24-P62 Indicator Light Yellow 24V DC/AC 1pc

Image Representative of Range

Eaton C22-L-Y-24-P62 Indicator Light Yellow 24V DC/AC 1pc

MPN
185143
Brand
Eaton
EAN-13
4015081806256
Order Code
02-5838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.75
10+ £42.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/12/2026

The Eaton C22-L-Y-24-P62 is an indicator light that features a planar yellow design, suitable for both 24 V DC and AC applications. Manufactured by Eaton, this component is ideal for signalling and warning purposes in electrical panels and systems. Its robust design ensures reliability in both industrial and commercial environments.
Type Indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC/AC
Colour front ring Other
Colour lens Yellow
Connection Open end cable
Construction type lens Round
Degree of protection (IP) Other
Degree of protection (NEMA) Other
Height opening 0mm
IP Rating IP65, IP66, IP67
Material front ring Plastic
Min. temperature -30°C
Misc Attribute C22-L-Y-24-P62
Number of indicator lights 1
Panel Cutout Size 22.5mm
Rated operating voltage Ue 24-24V
Recess Diameter 22mm
Switch/button features planar
Type of electric connection Other
Type of lamp socket LED
Type of lens Flat
Voltage type AC/DC
Width opening 0mm
With front ring TRUE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot