Eaton L-PKZ0-RT230V Indicator Light Red 230V AC 1pcs

Image Representative of Range

Eaton L-PKZ0-RT230V Indicator Light Red 230V AC 1pcs

MPN
082157
Brand
Eaton
EAN-13
4015080821571
Order Code
02-5517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton L-PKZ0-RT(230V) is an indicator light designed for use with AC voltage systems, offering a bright red signal. It operates at 230 volts, making it suitable for a wide range of electrical applications. This component is typically used in control panels and machinery to provide a clear visual indication of system status.
Type Indicator light
Lamp/Lens Colour Red
Voltage 230V AC
Connection CEE 7/16 CEE plug
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute L-PKZ0-RT(230V)
Recess Diameter 16mm
Switch/button features planar

Reviews

Be the first to submit a review

Trustpilot