Eaton 082154 Indicator Light Green 230V AC Planar L-PKZ0-GN(230V)

Image Representative of Range

Eaton 082154 Indicator Light Green 230V AC Planar L-PKZ0-GN(230V)

MPN
082154
Brand
Eaton
EAN-13
4064161268859
Order Code
02-5515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton L-PKZ0-GN(230V) is a green indicator light designed for 230 V AC operations. This planar indicator is ideal for signalling and status indication in electrical applications. Typically used in control panels, it assists in visual monitoring tasks.
Type Indicator light
Lamp/Lens Colour Green
Voltage 230V AC
Colour front ring Other
Colour lens Green
Connection CEE 7/16 CEE plug
Construction type lens Rectangular
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Height opening 0mm
IP Rating IP65
Material front ring Plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute L-PKZ0-GN(230V)
Number of indicator lights 10
Panel Cutout Size 16mm
Rated operating voltage Ue 110-230V
Recess Diameter 16mm
Switch/button features planar
Type of electric connection Other
Type of lamp socket Other
Type of lens Flat
Voltage type AC/DC
Width opening 0mm
With front ring FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot