Eaton 072730 PKZM0-016 Overload Relay 0.16A 690V AC 3P Rotary Switch |
02-5487
|
|
Available to back order
|
1+ £80.57
Price per unit Ex VAT
|
Overload relay |
0kW |
IP20, IP00 |
2.5-2.5A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
|
93mm |
76mm |
|
PKZM0-0,16 |
0.1-0.16A |
TRUE |
0kW |
5.39W |
690-690V |
Eaton 072731 PKZM0-0.25 overload relay rotary switch 690V AC 0.25A |
02-5488
|
|
Despatched within 4 working days - 4 in stock
|
1+ £79.77
Price per unit Ex VAT
|
Overload relay |
0.06kW |
IP20, IP00 |
3.9-3.9A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
|
93mm |
76mm |
|
PKZM0-0,25 |
0.16-0.25A |
TRUE |
0kW |
5.15W |
690-690V |
Eaton 072732 PKZM0-04 Overload Relay 690V AC 0.4A 3P Rotary Switch |
02-5489
|
|
Despatched within 4 working days - 2 in stock
|
1+ £80.57
Price per unit Ex VAT
|
Overload relay |
0.09kW |
IP20, IP00 |
6.2-6.2A |
Multicolour |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
|
93mm |
76mm |
|
PKZM0-0,4 |
0.25-0.4A |
TRUE |
0.06kW |
5.22W |
690-690V |
Eaton 072733 PKZM0-063 Overload Relay Rotary Switch 690V AC 0.63A |
02-5490
|
|
Despatched within 4 working days - 4 in stock
|
1+ £86.00
Price per unit Ex VAT
|
Overload relay |
0.12kW |
IP20, IP00 |
9.8-9.8A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
|
93mm |
76mm |
|
PKZM0-0,63 |
0.4-0.63A |
TRUE |
0.09kW |
5.16W |
690-690V |
Eaton 072734 PKZM0-1 Overload Relay Rotary Switch 690V AC 1A 1pc |
02-5491
|
|
Despatched within 4 working days - 55 in stock
|
1+ £96.73
Price per unit Ex VAT
|
Overload relay |
0.25kW |
IP20, IP00 |
15.5-15.5A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.1 x 106 |
93mm |
76mm |
|
PKZM0-1 |
0.63-1A |
TRUE |
0.12kW |
5.33W |
690-690V |
Eaton 199149 PKZM0-025-PI overload relay 690V AC 0.25A 1pc |
02-5926
|
|
Despatched within 4 working days - 1 in stock
|
1+ £72.38
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
0.06kW |
|
|
Multicolour |
Push-in connector |
|
|
(L x W x H) 75 x 45 x 109 mm |
|
0.1 x 106 |
109mm |
75mm |
|
PKZM0-0,25-PI |
|
|
N/A |
|
|
Eaton 199177 PKZM0-016-SPI16 overload relay 690V AC 0.16A 1 piece |
02-5937
|
|
Available to back orderBack order, lead time 4 months
|
1+ £56.55
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
N/A |
|
|
Multicolour |
|
|
|
(W x H) 45 mm x 93 mm |
|
0.1 x 106 |
93mm |
|
|
PKZM0-0,16-SPI16 |
|
|
N/A |
|
|
Eaton 199178 PKZM0-025-SPI16 Overload relay 690V AC 0.25A 1pc |
02-5938
|
|
Available to back orderBack order, lead time 4 months
|
1+ £70.67
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
|
|
|
Multicolour |
|
|
|
(W x H) 45 mm x 93 mm |
|
0.1 x 106 |
93mm |
|
|
PKZM0-0,25-SPI16 |
|
|
N/A |
|
|
Eaton 199179 PKZM0-04-SPI16 Overload relay 690V AC 0.4A 1pc |
02-5939
|
|
Available to back order
|
1+ £58.28
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
|
|
|
|
|
|
|
(W x H) 45 mm x 93 mm |
|
0.1 x 106 |
93mm |
|
|
PKZM0-0,4-SPI16 |
|
|
N/A |
|
|
Eaton 278480 PKZM01-16 overload relay 690V AC 1.6A device |
02-6536
|
|
Despatched within 4 working days - 6 in stock
|
1+ £80.07
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
0.55kW |
IP20, IP00 |
25-25A |
Multicolour |
Screw terminal |
IP20 |
93mm |
(L x W x H) 90.5 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.05 x 106 |
|
90.5mm |
|
PKZM01-1,6 |
1-1.6A |
TRUE |
0.25kW |
5.36W |
440-440V |
Eaton 278484 PKZM01-10 overload relay 690V AC 10A 3p motor protection |
02-6540
|
|
Despatched within 4 working days - 10 in stock
|
1+ £94.25
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
4kW |
IP20, IP00 |
155-155A |
Multicolour |
Screw terminal |
IP20 |
93mm |
(L x W x H) 90.5 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.05 x 106 |
|
90.5mm |
|
PKZM01-10 |
6.3-10A |
TRUE |
2.2kW |
6.48W |
440-440V |
Eaton 278486 PKZM0-12 Motor Protection Switch 690V AC 12A 3P |
02-6542
|
|
Despatched within 4 working days - 3 in stock
|
1+ £118.71
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
5.5kW |
IP20, IP00 |
186-186A |
Multicolour |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.1 x 106 |
93mm |
76mm |
|
PKZM0-12 |
8-12A |
TRUE |
3kW |
6.64W |
690-690V |
Eaton 288893 PKZM01-25 overload relay 690V AC 25A motor protection |
02-6598
|
|
Available to back order
|
1+ £113.60
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
12.5kW |
IP20, IP00 |
388-388A |
|
Screw terminal |
IP20 |
93mm |
(L x W x H) 90.5 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.05 x 106 |
|
90.5mm |
Grey |
PKZM01-25 |
20-25A |
TRUE |
5.5kW |
7.04W |
440-440V |