Eaton 199177 PKZM0-016-SPI16 overload relay 690V AC 0.16A 1 piece

MPN
199177
Brand
Eaton
EAN-13
4015081972616
Order Code
02-5937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £62.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Eaton's 199177 overload relay, model PKZM0-0,16-SPI16, is designed for use with up to 690 V AC and has a current rating of 0.16 A. The device ensures safety by providing protection against overload conditions in electrical circuits. It is typically utilised in industrial and commercial settings to safeguard motors and prevent electrical failures.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V N/A
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-0,16-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 0.16A
Switching current (min.) 0A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot