Eaton 072730 PKZM0-016 Overload Relay 0.16A 690V AC 3P Rotary Switch

Image Representative of Range

Eaton 072730 PKZM0-016 Overload Relay 0.16A 690V AC 3P Rotary Switch

MPN
072730
Brand
Eaton
EAN-13
4015080727309
Order Code
02-5487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £80.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton PKZM0-0,16 is an overload relay and rotary switch designed for use in motor protection circuits. It operates at 690 V AC and accommodates currents up to 0.16 A. This component is typically used to guard against motor overloads and electrical faults in industrial applications.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 2.5-2.5A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-0,16
Misc Attribute 2 3-pin
Overload release current setting 0.1-0.16A
Phase failure sensitive TRUE
Power loss 5.39W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 0kW
Rated permanent current Iu 0.16A
Rated short-circuit breaking capacity Icu at 400 V, AC 150kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 0.16A
Switching current (min.) 0.1A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot