Eaton 278486 PKZM0-12 Motor Protection Switch 690V AC 12A 3P

Image Representative of Range

Eaton 278486 PKZM0-12 Motor Protection Switch 690V AC 12A 3P

MPN
278486
Brand
Eaton
EAN-13
4015082784867
Order Code
02-6542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £118.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's PKZM0-12 is an overload relay with a rotary switch, designed for up to 690 V AC and 12 A. It provides motor protection and functions as a safety switch, ensuring circuit safety and reliability. This component is typically used in industrial and commercial settings to safeguard electrical motors against overloads.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 5.5kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 186-186A
Colour Multicolour
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Durability 0.1 x 106
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-12
Misc Attribute 2 3-pin
Overload release current setting 8-12A
Phase failure sensitive TRUE
Power loss 6.64W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 3kW
Rated permanent current Iu 12A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 12A
Switching current (min.) 8A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot